1933760000 | Weidmüller
Protective conductor terminal, spring balancer connection, 0.5-2.5 mm², 2 pole, 300 A, 6 kV, yellow/green, 1933760000
Unit Price (€ / pc.)
3.0940 € *
Available: 20 pcs.
Leadtime: 4 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8441 €
50 pcs.
2.5823 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor terminal block, 1933760000, Weidmüller
Protective conductor terminal block, tension clamp connection, 2.5 mm², 800 V, number of connections: 2, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | Federzuganschluss | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 30 bis 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | gelb/grün | |
Height | 38.5 mm | |
Length | 50.5 mm | |
Cable cross-section | 0,5-2,5 mm² | |
Rated current | 300 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |