1933780000 | Weidmüller

Protective conductor terminal, spring balancer connection, 0.5-2.5 mm², 4 pole, 300 A, 6 kV, yellow/green, 1933780000

Order No.: 52P6640
EAN: 4032248587117
MPN:
1933780000
ZPE 2.5N/4AN
Series: Z-Reihe
1933780000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2007 €
50 pcs.
3.8318 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective conductor terminal block, 1933780000, Weidmüller

Protective conductor terminal block, tension clamp connection, 2.5 mm², 800 V, number of connections: 4, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Federzuganschluss
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 30 bis 12
Rated Voltage 800 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour gelb/grün
Height 38.5 mm
Length 60 mm
Cable cross-section 0,5-2,5 mm²
Rated current 300 A
Pin number 4-polig
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes