1933910000 | Weidmüller

Disconnect/test-disconnect terminal block, push-in connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1933910000

Order No.: 52P6645
EAN: 4032248587827
MPN:
1933910000
PTR 2.5/4 O.TNHE
Series: P-Reihe
Weidmüller
1933910000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7485 €
50 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test-disconnect terminal, 1933910000, Weidmüller

Disconnect and test-disconnect terminal block, PUSH IN, 4 mm², 500 V, 23 A, without, cross disconnect: without, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection push-in connection
Number of terminals 2
Version disconnect/test-disconnect terminal block
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour dark beige
Height 71 mm
Length 39 mm
Cable cross-section 0.5-4.0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes