1933970000 | Weidmüller
Disconnect/test-disconnect terminal block, push-in connection, 0.5-4.0 mm², 23 A, 6 kV, blue, 1933970000
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.1769 €
50 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test-disconnect terminal, 1933970000, Weidmüller
Disconnect and test-disconnect terminal block, PUSH IN, 4 mm², 500 V, 23 A, swiveling, cross-disconnect: none, TS 35, blue
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | disconnect/test-disconnect terminal block | |
AWG cross-section | AWG 26 to 10 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | blue | |
Height | 71 mm | |
Length | 39 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 23 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |