1935450000 | Weidmüller
Through terminal block, spring balancer connection, 0.5-4.0 mm², 4 pole, 24 A, 8 kV, green, 1935450000
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Feed-through terminal, 1935450000, Weidmüller
Feed-through modular terminal block, spring-cage connection, 2.5 mm², 500 V, 24 A, number of connections: 4, TS 35, green
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 4 | |
Version | through terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 8 kV | |
Width | 5.1 mm | |
Colour | green | |
Height | 93 mm | |
Length | 34.5 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 24 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |