1937490000 | Weidmüller

Installation terminal block, push-in connection, 0.5-4.0 mm², 4 pole, 32 A, 6 kV, dark beige, 1937490000

Order No.: 52P6750
EAN: 4032248608553
MPN:
1937490000
PDL 4 S/L/L BED SW/GR
Series: P-Reihe
Weidmüller
1937490000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0821 €
50 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation multi-tier terminal, 1937490000, Weidmüller

Installation multi-tier terminal, PUSH IN, 4 mm², 400 V, 32 A, number of connections: 4, number of floors: 2, number of clamping points per floor: 2.

Terminal for power distribution in building installation.

Technical specifications
Connection push-in connection
Number of terminals 2
Version installation terminal block
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour dark beige
Height 100 mm
Length 48 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes