1937500000 | Weidmüller
Installation terminal block, push-in connection, 0.5-4.0 mm², 5 pole, 32 A, 6 kV, dark beige, 1937500000
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: On Request **
Installation multi-tier terminal, 1937500000, Weidmüller
Installation multi-tier terminal, PUSH IN, 4 mm², 400 V, 32 A, number of connections: 5, number of floors: 3, number of clamping points per floor: 1.
Clamp for power distribution in the building installation.
Technical specifications
Connection | push-in connection | |
Number of terminals | 1 | |
Version | installation terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | dark beige | |
Height | 100 mm | |
Length | 48 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 32 A | |
Pin number | 5 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |