1938340000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 24 A, 8 kV, dark beige, 1938340000

Order No.: 52P6885
EAN: 4032248611263
MPN:
1938340000
ZDK 2.5-2 DB+BR BED OR
Series: Z-Reihe
Weidmüller
1938340000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.4629 € *
Available: 49 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.1892 €
50 pcs.
2.9036 €
100 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1938340000, Weidmüller

Double-tier terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of levels: 2, brown, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 4
Ausführung Mehrstock-Reihenklemme
AWG-Leiterquerschnitt AWG 30 bis 14
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.1 mm
Farbe dunkelbeige
Höhe 72.5 mm
Länge 54.5 mm
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 24 A
Verschmutzungsgrad 3
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes