1946220000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-2.5 mm², 3 pole, 24 A, 8 kV, red, 1946220000

Order No.: 52P7359
EAN: 4032248621187
MPN:
1946220000
ZDU 2.5-2/3AN RT
Series: Z-Reihe
1946220000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6184 €
50 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1946220000, Weidmüller

Feed-through modular terminal block, spring-cage connection, 2.5 mm², 800 V, 24 A, number of connections: 3, TS 35, red

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 3
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.1 mm
Farbe rot
Höhe 50.5 mm
Länge 43 mm
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 24 A
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes