1961750000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 1 A, 6 kV, dark beige, 1961750000

Order No.: 52P7980
EAN: 4032248642496
MPN:
1961750000
WTR 2.5 D+ 2STB 6.9/2.3
Series: W-Reihe
Weidmüller
1961750000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
8.1396 €
50 pcs.
7.4018 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test-disconnect terminal, 1961750000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 500 V, 14 A, swiveling, cross-disconnect: without, integrated test socket: yes, TS 35, dark

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection screw connection
Number of terminals 2
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour dark beige
Height 60 mm
Length 48 mm
Cable cross-section 0.5-4.0 mm²
Rated current 1 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead