1988100000 | Weidmüller

Potential distribution terminal, push-in connection, 0.5-2.5 mm², 5 pole, 24 A, 8 kV, dark beige, 1988100000

Order No.: 52P9052
EAN: 4050118372762
MPN:
1988100000
AAP12 2.5 LI BL
Series: A-Reihe
1988100000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available: 32 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9389 €
50 pcs.
3.5819 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1988100000, Weidmüller

Potential distribution terminal, PUSH IN, 2.5, 800 V, 24 A, number of connections: 5, TS 35, dark beige, color of actuating elements: blue

Terminal for potential distribution with a high contact density.

Technical specifications
Version Potentialverteilerklemme
Number of terminals 5
Pin number 5-polig
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 53.5 mm
Width 5.1 mm
Height 89 mm
Connection Push-in-Anschluss
Colour dunkelbeige
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes