1988140000 | Weidmüller

Supply terminal, push-in connection, 0.5-6.0 mm², 41 A, 6 kV, dark beige, 1988140000

Order No.: 52P9054
EAN: 4050118372960
MPN:
1988140000
AAP11 6 FE
Series: A-Reihe
1988140000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8671 €
50 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-in terminal, 1988140000, Weidmüller

Power terminal block, PUSH IN, 6 mm², 500 V, number of potentials per level: 1, TS 35, dark beige, color of actuating elements: blue

Power terminal for potential distribution with uniform cross-connection channels.

Technical specifications
Connection Push-in-Anschluss
Number of terminals 1
Version Einspeiseklemme
AWG cross-section AWG 22 bis 8
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 8.1 mm
Colour dunkelbeige
Height 85.5 mm
Length 47 mm
Cable cross-section 0,5-6,0 mm²
Rated current 41 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes