1988160000 | Weidmüller
Potential distribution terminal, push-in connection, 0.5-1.5 mm², 17.5 A, 6 kV, dark beige, 1988160000
Unit Price (€ / pc.)
3.7604 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4629 €
50 pcs.
3.1535 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 1988160000, Weidmüller
Potential distribution terminal, PUSH IN, 1.5, 500 V, 17.5 A, number of connections: 6, TS 35, dark beige, color of actuating elements: red
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 6 | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 47 mm | |
| Width | 3.5 mm | |
| Height | 85.5 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |