1988170000 | Weidmüller

Potential distribution terminal, push-in connection, 0.5-1.5 mm², 17.5 A, 6 kV, dark beige, 1988170000

Order No.: 52P9056
EAN: 4050118372922
MPN:
1988170000
AAP11 1.5 LI BL
Series: A-Reihe
1988170000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 30 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4629 €
50 pcs.
3.1535 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1988170000, Weidmüller

Potential distribution terminal, PUSH IN, 1.5, 500 V, 17.5 A, number of connections: 6, TS 35, dark beige, color of actuating elements: blue

Clamp for potential distribution with a high contact density.

Technical specifications
Connection Push-in-Anschluss
Number of terminals 6
Version Potentialverteilerklemme
AWG cross-section AWG 26 bis 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 3.5 mm
Colour dunkelbeige
Height 85.5 mm
Length 47 mm
Cable cross-section 0,5-1,5 mm²
Rated current 17.5 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes