1988180000 | Weidmüller
Supply terminal, push-in connection, 0.5-10 mm², 57 A, 8 kV, dark beige, 1988180000
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
10 pcs.
6.6164 €
50 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-in terminal, 1988180000, Weidmüller
Power terminal block, PUSH IN, 10 mm², 800 V, 57 A, number of potentials per level: 1, TS 35, dark beige, color of actuating elements: blue
Power terminal for potential distribution with uniform cross-connection channels.
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 1 | |
Version | Einspeiseklemme | |
AWG cross-section | AWG 20 bis 6 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 10 mm | |
Colour | dunkelbeige | |
Height | 89 mm | |
Length | 53.5 mm | |
Cable cross-section | 0,5-10 mm² | |
Rated current | 57 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |