1988230000 | Weidmüller

Potential distribution terminal, push-in connection, 0.5-2.5 mm², 4 pole, 24 A, 6 kV, dark beige, 1988230000

Order No.: 52P9060
EAN: 4050118372946
MPN:
1988230000
AAP14 2.5 LI-LI
Series: A-Reihe
1988230000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9389 €
50 pcs.
3.5819 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1988230000, Weidmüller

Potential distribution terminal, PUSH IN, 2.5, 500 V, 24 A, number of connections: 4, TS 35, dark beige, color of actuating elements: red / blue

Terminal for potential distribution with a high contact density.

Technical specifications
Version Potentialverteilerklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 53.5 mm
Width 5.1 mm
Height 94 mm
Connection Push-in-Anschluss
Colour dunkelbeige
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes