1989810000 | Weidmüller
Disconnect/test-disconnect terminal block, push-in connection, 0.5-2.5 mm², 20 A, 6 kV, blue, 1989810000
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.2487 €
50 pcs.
2.9512 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test-disconnect terminal, 1989810000, Weidmüller
Disconnect and test-disconnect terminal block, PUSH IN, 2.5 mm², 500 V, 20 A, swiveling, cross-disconnect: without, integrated test socket: Yes, TS 35, blue
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | disconnect/test-disconnect terminal block | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | blue | |
Height | 77.5 mm | |
Length | 37.65 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated current | 20 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |