1989860000 | Weidmüller
Disconnect/test-disconnect terminal block, push-in connection, 0.5-2.5 mm², 20 A, 6 kV, dark beige, 1989860000
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.2721 €
50 pcs.
3.9032 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test-disconnect terminal, 1989860000, Weidmüller
Disconnect and Test Disconnect Terminal Block, PUSH IN, 2.5 mm², 500 V, 20 A, rotatable, cross disconnect: none, integrated test socket: yes, TS 35, dark beige
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 3 | |
Version | Trenn-/Messtrenn Reihenklemme | |
AWG cross-section | AWG 28 bis 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | dunkelbeige | |
Height | 96 mm | |
Length | 37.65 mm | |
Cable cross-section | 0,5-2,5 mm² | |
Rated current | 20 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |