1989910000 | Weidmüller

Through terminal block, push-in connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, blue, 1989910000

Order No.: 52P9117
EAN: 4050118374469
MPN:
1989910000
A2C 2.5 /DT/FS BL
Series: A-Reihe
Weidmüller
1989910000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5351 €
50 pcs.
1.3923 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1989910000, Weidmüller

Feed-through modular terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.1 mm
Farbe blau
Höhe 77.5 mm
Länge 36.5 mm
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes