1991780000 | Weidmüller

Supply terminal, push-in connection, 0.5-6.0 mm², 41 A, 8 kV, dark beige, 1991780000

Order No.: 52P9160
EAN: 4050118376470
MPN:
1991780000
ALO 6
Series: A-Reihe
1991780000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0464 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-in terminal, 1991780000, Weidmüller

Power terminal block, PUSH IN, 6 mm², 800 V, 41 A, number of potentials per level: 1, TS 35, dark beige, color of actuating elements: orange

Power terminal for potential distribution with uniform cross-connection channels.

Technical specifications
Connection Push-in-Anschluss
Number of terminals 2
Version Einspeiseklemme
AWG cross-section AWG 22 bis 8
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 9 mm
Colour dunkelbeige
Height 77 mm
Length 45.5 mm
Cable cross-section 0,5-6,0 mm²
Rated current 41 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes