1991810000 | Weidmüller
Protective conductor terminal, push-in connection, 0.5-6.0 mm², 2 pole, 41 A, 8 kV, yellow/green, 1991810000
Unit Price (€ / pc.)
3.7485 € *
Available: 49 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Protective conductor terminal block, 1991810000, Weidmüller
Protective conductor terminal block, PUSH IN, 6 mm², 800 V, number of connections: 2, number of levels: 1, green / yellow, orange
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Schutzleiter-Reihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,5-6,0 mm² | |
AWG cross-section | AWG 22 bis 8 | |
Rated surge voltage | 8 kV | |
Rated current | 41 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 66.5 mm | |
Width | 8.1 mm | |
Height | 45.5 mm | |
Connection | Push-in-Anschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |