2000050000 | Weidmüller

Through terminal block, screw connection, 1.5-25 mm², 2 pole, 76 A, 8 kV, yellow/black, 2000050000

Order No.: 52P9246
EAN: 4050118444520
MPN:
2000050000
WDU 16N GE/SW
Series: W-Reihe
Weidmüller
2000050000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 40 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4867 €
50 pcs.
3.1773 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 2000050000, Weidmüller

Feed-through modular terminal block, screw connection, 16 mm², 690 V, 76 A, number of connections: 2, TS 35, yellow, black

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 14 bis 6
Bemessungsspannung 690 V
Bemessungsstoßspannung 8 kV
Breite 12 mm
Farbe gelb/schwarz
Höhe 60 mm
Länge 46.5 mm
Leiterquerschnitt 1,5-25 mm²
Nennstrom 76 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes