2000080000 | Weidmüller

Through terminal block, screw connection, 10-50 mm², 2 pole, 150 A, 8 kV, yellow/black, 2000080000

Order No.: 52P9248
EAN: 4050118455304
MPN:
2000080000
WDU 50N GE/SW
Series: W-Reihe
Weidmüller
2000080000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
17.6953 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
17.70 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6953 €
10 pcs.
16.2911 €
50 pcs.
14.8274 €
100 pcs.
13.3399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 2000080000, Weidmüller

Feed-through modular terminal block, screw connection, 50 mm², 1000 V, 150 A, number of connections: 2, TS 35, yellow, black

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 8 bis 0
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 18.5 mm
Farbe gelb/schwarz
Höhe 70 mm
Länge 69.5 mm
Leiterquerschnitt 10-50 mm²
Nennstrom 150 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes