2003130000 | Weidmüller
Through terminal block, push-in connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, light gray, 2003130000
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7850 €
50 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 2003130000, Weidmüller
Feed-through modular terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of connections: 4, TS 35, light gray
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Ausführung | Durchgangsklemme | |
Anzahl der Klemmstellen | 4 | |
Polzahl | 4-polig | |
Leiterquerschnitt | 0,5-2,5 mm² | |
AWG-Leiterquerschnitt | AWG 28 bis 12 | |
Bemessungsstoßspannung | 8 kV | |
Nennstrom | 24 A | |
Bemessungsspannung | 800 V | |
Verschmutzungsgrad | 3 | |
Länge | 36.5 mm | |
Breite | 5.1 mm | |
Höhe | 77.5 mm | |
Anschluss | Push-in-Anschluss | |
Farbe | lichtgrau |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |