2051220000 | Weidmüller
Through terminal block, push-in connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, red, 2051220000
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3090 €
50 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 2051220000, Weidmüller
Feed-through modular terminal block, PUSH IN, 4 mm², 800 V, 32 A, number of connections: 2, TS 35, red
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Ausführung | Durchgangsklemme | |
Anzahl der Klemmstellen | 2 | |
Polzahl | 2-polig | |
Leiterquerschnitt | 0,5-4,0 mm² | |
AWG-Leiterquerschnitt | AWG 28 bis 12 | |
Bemessungsstoßspannung | 8 kV | |
Nennstrom | 32 A | |
Bemessungsspannung | 800 V | |
Verschmutzungsgrad | 3 | |
Länge | 39.5 mm | |
Breite | 6.1 mm | |
Höhe | 60 mm | |
Anschluss | Push-in-Anschluss | |
Farbe | rot |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |