2051300000 | Weidmüller
Through terminal block, push-in connection, 0.5-4.0 mm², 3 pole, 32 A, 8 kV, red, 2051300000
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7731 €
50 pcs.
1.6065 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 2051300000, Weidmüller
Feed-through modular terminal block, PUSH IN, 4 mm², 800 V, 32 A, number of connections: 3, TS 35, red
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 3 | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 28 bis 12 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 6.1 mm | |
Farbe | rot | |
Höhe | 74 mm | |
Länge | 39.5 mm | |
Leiterquerschnitt | 0,5-4,0 mm² | |
Nennstrom | 32 A | |
Polzahl | 3-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |