2051330000 | Weidmüller

Through terminal block, push-in connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, light gray, 2051330000

Order No.: 53P0263
EAN: 4050118411393
MPN:
2051330000
A2C 4 LTGY
Series: A-Reihe
2051330000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3090 €
50 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 2051330000, Weidmüller

Feed-through terminal block, PUSH IN, 4 mm², 800 V, 32 A, number of connections: 2, TS 35, light gray

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 6.1 mm
Height 60 mm
Connection Push-in-Anschluss
Colour lichtgrau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes