2051370000 | Weidmüller

Through terminal block, push-in connection, 0.5-4.0 mm², 3 pole, 32 A, 8 kV, white, 2051370000

Order No.: 53P0267
EAN: 4050118411812
MPN:
2051370000
A3C 4 WT
Series: A-Reihe
2051370000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8207 €
50 pcs.
1.6541 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 2051370000, Weidmüller

Feed-through modular terminal block, PUSH IN, 4 mm², 800 V, 32 A, number of connections: 3, TS 35, white

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 6.1 mm
Height 74 mm
Connection push-in connection
Colour white
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes