2062900000 | Weidmüller

Through terminal block, push-in connection, 2.5-16 mm², 2 pole, 76 A, 8 kV, blue, 2062900000

Order No.: 53P0334
EAN: 4050118414431
MPN:
2062900000
PDU 16S BL
Series: P-Reihe
Weidmüller
2062900000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1535 €
50 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 2062900000, Weidmüller

Feed-through terminal block, PUSH IN, 16 mm², 800 V, 76 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Number of terminals 2
Version through terminal block
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 12.1 mm
Colour blue
Height 96.5 mm
Length 47.5 mm
Cable cross-section 2.5-16 mm²
Rated current 76 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes