2081870000 | Weidmüller

Supply terminal, Plug-in connection, 0.75-10 mm², black

Order No.: 53P0388
EAN: 4050118419443
MPN:
2081870000
AMG FIM-0
Series: maxGUARD
2081870000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
27.4533 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
27.45 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4533 €
10 pcs.
25.5374 €
25 pcs.
23.4906 €
50 pcs.
21.3843 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-in terminal, 2081870000, Weidmüller

Power terminal block, TS 35, black

Power terminal for potential distribution with uniform cross-connection channels.

Technical specifications
Connection Steckanschluss
Version Einspeiseklemme
AWG cross-section AWG 18 bis 6
Rated Voltage 24 V
Width 12.2 mm
Colour schwarz
Height 125 mm
Length 96.5 mm
Cable cross-section 0,75-10 mm²
Logistics
Country of origin SK
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes