2081880000 | Weidmüller

Supply terminal, plug-in connection, 0.75-10 mm², 120 mA, black, 2081880000

Order No.: 53P0389
EAN: 4050118419429
MPN:
2081880000
AMG FIM-C
Series: maxGUARD
2081880000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
51.0510 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0510 €
5 pcs.
49.0161 €
10 pcs.
46.5647 €
25 pcs.
44.2323 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-in terminal, 2081880000, Weidmüller

Power terminal block, TS 35, black

Power terminal for potential distribution with uniform cross-connection channels.

Technical specifications
Connection Steckanschluss
Version Einspeiseklemme
AWG cross-section AWG 18 bis 6
Rated Voltage 24 V
Width 12.2 mm
Colour schwarz
Height 125 mm
Length 96.5 mm
Cable cross-section 0,75-10 mm²
Rated current 120 mA
Logistics
Country of origin SK
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei