2122910000 | Weidmüller
Potential distribution terminal, screw connection, 0.14-2.5 mm², 4 pole, 12 A, 2122910000
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.6882 €
50 pcs.
5.1765 €
100 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor terminal, 2122910000, Weidmüller
Potential distributor terminal, TS 35, black
Terminal for potential distribution with a high contact density.
Technical specifications
Connection | Schraubanschluss | |
Version | Potentialverteilerklemme | |
AWG cross-section | AWG 26 bis 12 | |
Width | 6.1 mm | |
Height | 125 mm | |
Length | 96.5 mm | |
Cable cross-section | 0,14-2,5 mm² | |
Rated current | 12 A | |
Pin number | 4-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |