2123050000 | Weidmüller

Disconnect/test-disconnect terminal block, push-in connection, 0.14-2.5 mm², 2 pole, 12 A, black, 2123050000

Order No.: 53P0503
EAN: 4050118425413
MPN:
2123050000
AMG DIS
Series: maxGUARD
Weidmüller
2123050000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.8056 €
50 pcs.
8.9250 €
100 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test-disconnect terminal, 2123050000, Weidmüller

Disconnect and test-disconnect terminal block, PUSH IN, swiveling, TS 35, black

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection push-in connection
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 26 to 12
Width 6.1 mm
Colour black
Height 125 mm
Length 96.5 mm
Cable cross-section 0.14-2.5 mm²
Rated current 12 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes