2428520000 | Weidmüller

Multi level terminal block, push-in connection, 0.5-2.5 mm², 22 A, 8 kV, orange, 2428520000

Order No.: 53P1055
EAN: 4050118438116
MPN:
2428520000
A3T 2.5 BL
Series: A-Reihe
2428520000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2245 €
50 pcs.
3.8437 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 2428520000, Weidmüller

Double-tier terminal block, PUSH IN, 2.5 mm², 800 V, 22 A, number of levels: 3, blue, orange

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Mehrstock-Reihenklemme
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.1 mm
Farbe orange
Höhe 116 mm
Länge 64.5 mm
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 22 A
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes