2428530000 | Weidmüller

Multi level terminal block, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, orange, 2428530000

Order No.: 53P1056
EAN: 4050118438215
MPN:
2428530000
A3T 2.5 FT-FT-PE
Series: A-Reihe
Weidmüller
2428530000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9266 €

Double-tier terminal, 2428530000, Weidmüller

Double-tier terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of levels: 3, dark beige, orange

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Number of terminals 2
Version multi level terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour orange
Height 116 mm
Length 64.5 mm
Cable cross-section 0.5-2.5 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes