2428980000 | Weidmüller
Through terminal block, push-in connection, 0.5-4.0 mm², 1 pole, 20 A, 4 kV, dark beige, 2428980000
Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 5 Weeks
Feed-through terminal, 2428980000, Weidmüller
Feed-through modular terminal block, PUSH IN, 4 mm², 250 V, 20 A, number of connections: 1, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 20 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 55 mm | |
| Width | 6.1 mm | |
| Height | 82 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |