2434340000 | Weidmüller
Motor connection terminal, push-in connection, 0.5-2.5 mm², 7 pole, 22 A, 8 kV, dark beige, 2434340000
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Motor connection terminal, 2434340000, Weidmüller
Motor connection terminal, PUSH IN, 2.5, 690 V, 22 A, dark beige
The motor connection terminal combines the performance features of the larger grid with the design width of the smaller grid. The result: maximization of the rated current while minimizing the size. This provides relief in purchasing, logistics and design-in.
Technical specifications
Version | Motoranschlussklemme | |
Number of terminals | 2 | |
Pin number | 7-polig | |
Cable cross-section | 0,5-2,5 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 22 A | |
Rated Voltage | 690 V | |
Degree of soiling | 3 | |
Length | 88 mm | |
Width | 5.1 mm | |
Height | 107.5 mm | |
Connection | Push-in-Anschluss | |
Colour | dunkelbeige |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |