2436390000 | Weidmüller

Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, dark beige, 2436390000

Order No.: 53P1217
EAN: 4050118448351
MPN:
2436390000
WTR 4 STB/O.TNHE
Series: W-Reihe
Weidmüller
2436390000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4506 €
50 pcs.
4.0460 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test-disconnect terminal, 2436390000, Weidmüller

Disconnect and measuring isolate terminal block, screw connection, 4 mm², 400 V, 32 A, without, cross disconnection: without, integrated test socket: yes, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection screw connection
Number of terminals 2
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 22 to 10
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 6.1 mm
Colour dark beige
Height 60 mm
Length 48 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead