2436400000 | Weidmüller

Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 27 A, 6 kV, dark beige, 2436400000

Order No.: 53P1218
EAN: 4050118448368
MPN:
2436400000
WTR 4/ZR/O.TNHE
Series: W-Reihe
Weidmüller
2436400000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8437 €

Test-disconnect terminal, 2436400000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 500 V, 27 A, without, transverse isolation: without, integrated test socket: No, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection screw connection
Number of terminals 3
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 22 to 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 6.1 mm
Colour dark beige
Height 63.5 mm
Length 53 mm
Cable cross-section 0.5-4.0 mm²
Rated current 27 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes