2495040000 | Weidmüller

Potential distribution terminal, screw connection, 0.14-2.5 mm², 4 pole, 12 A, black, 2495040000

Order No.: 53P2261
EAN: 4050118504804
MPN:
2495040000
AMG MD EX
Series: maxGUARD
2495040000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.1523 €
50 pcs.
5.6049 €
100 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 2495040000, Weidmüller

Potential distributor terminal, TS 35

Terminal for potential distribution with a high contact density.

Technical specifications
Connection Schraubanschluss
Version Potentialverteilerklemme
AWG cross-section AWG 26 bis 12
Width 6.1 mm
Colour schwarz
Height 125 mm
Length 96.5 mm
Cable cross-section 0,14-2,5 mm²
Rated current 12 A
Pin number 4-polig
Degree of soiling 3
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes