2495100000 | Weidmüller
Potential distribution terminal, screw connection, 0.14-2.5 mm², 2 pole, 12 A, black, 2495100000
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.5791 €
50 pcs.
9.6271 €
100 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor terminal, 2495100000, Weidmüller
Potential distribution terminal, TS 35
Terminal for potential distribution with a high contact density.
Technical specifications
Connection | Schraubanschluss | |
Version | Potentialverteilerklemme | |
AWG cross-section | AWG 26 bis 12 | |
Width | 6.1 mm | |
Colour | schwarz | |
Height | 125 mm | |
Length | 96.5 mm | |
Cable cross-section | 0,14-2,5 mm² | |
Rated current | 12 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |