2502580000 | Weidmüller
Potential distribution terminal, screw connection, 50 mm², 1 pole, 150 A, 8 kV, light gray, 2502580000
Unit Price (€ / pc.)
13.5065 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
10 pcs.
12.4236 €
50 pcs.
11.3169 €
100 pcs.
10.1745 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 2502580000, Weidmüller
Potential distribution terminal, 50, 1000 V, number of poles: 1, TS 35, light gray
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 50 mm² | |
| Rated surge voltage | 8 kV | |
| Rated current | 150 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 45 mm | |
| Width | 35.6 mm | |
| Height | 70 mm | |
| Connection | screw connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |