2502590000 | Weidmüller
Potential distribution terminal, screw connection, 50 mm², 1 pole, 150 A, 8 kV, blue, 2502590000
Unit Price (€ / pc.)
13.5065 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
10 pcs.
12.4236 €
50 pcs.
11.3169 €
100 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor terminal, 2502590000, Weidmüller
Potential distribution terminal, 50, 1000 V, number of poles: 1, TS 35, blue
Terminal for potential distribution with a high contact density.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 4 | |
Version | Potentialverteilerklemme | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 35.6 mm | |
Colour | blau | |
Height | 70 mm | |
Length | 45 mm | |
Cable cross-section | 50 mm² | |
Rated current | 150 A | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |