2502610000 | Weidmüller

Potential distribution terminal, screw connection, 50 mm², 1 pole, 150 A, 8 kV, brown, 2502610000

Order No.: 53P2346
EAN: 4050118516432
MPN:
2502610000
WPD 230 2X50/2X50 BN
Series: W-Reihe
2502610000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
13.5065 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
10 pcs.
12.4236 €
50 pcs.
11.3169 €
100 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 2502610000, Weidmüller

Potential distribution terminal, 50, 1000 V, number of poles: 1, TS 35, brown

Terminal for potential distribution with a high contact density.

Technical specifications
Connection Schraubanschluss
Number of terminals 4
Version Potentialverteilerklemme
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 35.6 mm
Colour braun
Height 70 mm
Length 45 mm
Cable cross-section 50 mm²
Rated current 150 A
Pin number 1-polig
Degree of soiling 3
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes