2502640000 | Weidmüller

Potential distribution terminal, screw connection, 50 mm², 3 pole, 150 A, 8 kV, light gray, 2502640000

Order No.: 53P2348
EAN: 4050118516463
MPN:
2502640000
WPD 330 3X50/3X50 1XGY/1XBL/1XGN
Series: W-Reihe
2502640000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
19.8849 € *
Available: 0 pcs.
Available in 6 Days: 15 pcs.
Leadtime: On Request **
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
10 pcs.
18.4926 €
50 pcs.
17.0051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 2502640000, Weidmüller

Potential distribution terminal, 50, 1000 V, number of poles: 3, TS 35, blue, green, light gray

Terminal for potential distribution with a high contact density.

Technical specifications
Connection Schraubanschluss
Number of terminals 6
Version Potentialverteilerklemme
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 56.6 mm
Colour lichtgrau
Height 70 mm
Length 45 mm
Cable cross-section 50 mm²
Rated current 150 A
Pin number 3-polig
Degree of soiling 3
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes