2506350000 | Weidmüller
Potential distribution block, push-in connection, 0.5-10 mm², 57 A, 8 kV, dark beige, 2506350000
Unit Price (€ / pc.)
34.5100 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5100 €
10 pcs.
32.0943 €
25 pcs.
29.5239 €
50 pcs.
26.8702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular distribution terminal, 2506350000, Weidmüller
Modular distribution terminal, PUSH IN, dark beige.
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 2 | |
Version | Potentialverteilerblock | |
AWG cross-section | AWG 20 bis 6 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 45.2 mm | |
Colour | dunkelbeige | |
Height | 89 mm | |
Length | 53.5 mm | |
Cable cross-section | 0,5-10 mm² | |
Rated current | 57 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |