2506370000 | Weidmüller

Potential distribution block, push-in connection, 0.5-6.0 mm², 41 A, 6 kV, dark beige, 2506370000

Order No.: 53P2552
EAN: 4050118520750
MPN:
2506370000
SET AAP11 6/1.5/24C
Series: A-Reihe
2506370000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
38.9725 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
38.97 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9725 €
10 pcs.
36.6282 €
25 pcs.
34.0697 €
50 pcs.
31.3446 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular distribution terminal, 2506370000, Weidmüller

Modular distribution terminal, PUSH IN, 6 mm², 500 V, 41 A, dark beige.

Technical specifications
Connection Push-in-Anschluss
Number of terminals 1
Version Potentialverteilerblock
AWG cross-section AWG 22 bis 8
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 49 mm
Colour dunkelbeige
Height 85.5 mm
Length 47 mm
Cable cross-section 0,5-6,0 mm²
Rated current 41 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes