2508160000 | Weidmüller
Through terminal block, push-in connection, 0.5-1.5 mm², 2 pole, 17.5 A, 6 kV, white, 2508160000
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 2508160000, Weidmüller
Feed-through terminal block, 1.5 mm², 500 V, 17.5 A, number of connections: 2, TS 35, white
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 14 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 3.5 mm | |
Farbe | weiß | |
Höhe | 55 mm | |
Länge | 33.5 mm | |
Leiterquerschnitt | 0,5-1,5 mm² | |
Nennstrom | 17.5 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |