2508180000 | Weidmüller

Through terminal block, push-in connection, 0.5-1.5 mm², 2 pole, 17.5 A, 6 kV, dark blue, 2508180000

Order No.: 53P2577
EAN: 4050118525656
MPN:
2508180000
A2C 1.5 DBL
Series: A-Reihe
2508180000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9996 €
50 pcs.
0.9044 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 2508180000, Weidmüller

Feed-through modular terminal block, 1.5 mm², 500 V, 17.5 A, number of connections: 2, TS 35, dark blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 33.5 mm
Width 3.5 mm
Height 55 mm
Connection push-in connection
Colour dark blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15