2508190000 | Weidmüller

Through terminal block, push-in connection, 0.5-1.5 mm², 2 pole, 17.5 A, 6 kV, yellow, 2508190000

Order No.: 53P2578
EAN: 4050118525663
MPN:
2508190000
A2C 1.5 YL
Series: A-Reihe
Weidmüller
2508190000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 2508190000, Weidmüller

Feed-through modular terminal block, 1.5 mm², 500 V, 17.5 A, number of connections: 2, TS 35, yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 14
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 3.5 mm
Farbe gelb
Höhe 55 mm
Länge 33.5 mm
Leiterquerschnitt 0,5-1,5 mm²
Nennstrom 17.5 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes